NTN 4T-67388 Single Row Tapered Roller 127 mm ID Roller Bearing, 165.5 mm OD
- RS Stock No.:
- 455-311
- Mfr. Part No.:
- 4T-67388
- Manufacturer:
- NTN
Subtotal (1 unit)*
€206.39
(exc. VAT)
€253.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.39 |
*price indicative
- RS Stock No.:
- 455-311
- Mfr. Part No.:
- 4T-67388
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 127mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Dynamic Load Rating | 340kN | |
| Outside Diameter | 165.5mm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-67388 | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Static Load Rating | 550kN | |
| Cone Width | 46.038mm | |
| Number of Rows | 1 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 127mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Dynamic Load Rating 340kN | ||
Outside Diameter 165.5mm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-67388 | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Static Load Rating 550kN | ||
Cone Width 46.038mm | ||
Number of Rows 1 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to provide exceptional performance and reliability in diverse applications. Designed for optimal dynamic and static load capacities, this bearing offers a well-balanced combination of durability and efficiency. With precision manufacturing, it ensures smooth operation across varying conditions, making it a preferred choice for industries demanding high-quality components. The robust construction features a pressed steel cage that supports the rolling elements, enhancing both longevity and functionality. Ideal for use in various machinery, this bearing exemplifies the perfect alignment of innovative design and practical use.
Precision engineering ensures high performance in demanding situations
Robust construction allows for extended service life and reduced maintenance
Optimised load capacities facilitate efficient operation across different applications
Pressed steel cage enhances durability while supporting rolling elements effectively
Ideal for a broad range of industrial applications, from automotive to machinery
Related links
- NTN 4T-48290 Single Row Tapered Roller 127 mm ID Roller Bearing, 155.5 mm OD
- NTN 4T-563 Single Row Tapered Roller Roller Bearing, 127 mm OD
- NTN 4T-HM813810 Tapered Roller 65.09 mm ID Tapered Roller Bearing, 127 mm OD
- SKF 48290/Q Taper Roller 127 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-42687/42620 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 127 mm OD
- NTN 4T-48290/48220 Taper Roller 127 mm ID Roller Bearing, 182.5 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
