SKF NUP 213 ECP 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 210-1457
- Mfr. Part No.:
- NUP 213 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€206.81
(exc. VAT)
€254.38
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.81 |
*price indicative
- RS Stock No.:
- 210-1457
- Mfr. Part No.:
- NUP 213 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Outside Diameter | 120mm | |
| Number of Rows | 1 | |
| Static Load Rating | 118kN | |
| Standards/Approvals | No | |
| Limiting Speed | 6700rpm | |
| Dynamic Load Rating | 122kN | |
| End Type | Shielded | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Outside Diameter 120mm | ||
Number of Rows 1 | ||
Static Load Rating 118kN | ||
Standards/Approvals No | ||
Limiting Speed 6700rpm | ||
Dynamic Load Rating 122kN | ||
End Type Shielded | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 65 mm ID and 120 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 213 ECP 65 mm ID Roller Bearing, 120 mm OD
- SKF NJ 213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NUP 2213 ECP 65 mm ID Roller Bearing, 120 mm OD
- SKF NUP 213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NJ 2213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 2213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
