SKF NJ 318 ECJ 90 mm ID Cylindrical Roller Bearing, 190 mm OD

Subtotal (1 unit)*

€821.90

(exc. VAT)

€1,010.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€821.90

*price indicative

RS Stock No.:
464-200
Mfr. Part No.:
NJ 318 ECJ
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

90mm

Race Width

43mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Limiting Speed

4500rpm

Static Load Rating

360kN

Internal Clearance

CN

Number of Rows

1

Outside Diameter

190mm

Dynamic Load Rating

365kN

Standards/Approvals

RoHS

Series

NJ

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy