SKF NJ 220 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 464-436
- Mfr. Part No.:
- NJ 220 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€488.97
(exc. VAT)
€601.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €488.97 |
*price indicative
- RS Stock No.:
- 464-436
- Mfr. Part No.:
- NJ 220 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Static Load Rating | 305kN | |
| Number of Rows | 1 | |
| Series | NJ 220 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 285kN | |
| Outside Diameter | 80mm | |
| Limiting Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Static Load Rating 305kN | ||
Number of Rows 1 | ||
Series NJ 220 | ||
Standards/Approvals No | ||
Dynamic Load Rating 285kN | ||
Outside Diameter 80mm | ||
Limiting Speed 4500rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 2208 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 208 ECJ/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 2208 ECJ/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 2208 ECP/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 220 ECJ 100 mm ID Roller Bearing, 180 mm OD
- SKF NJ 208 ECP/C3 Cylindrical 40 mm ID Cylindrical Roller Bearing, 80 mm OD
