SKF 22217 E Cylindrical 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 506-088
- Mfr. Part No.:
- 22217 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€255.97
(exc. VAT)
€314.84
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.97 |
*price indicative
- RS Stock No.:
- 506-088
- Mfr. Part No.:
- 22217 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | 22217 E | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| End Type | Open | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 291kN | |
| Number of Rows | 2 | |
| Static Load Rating | 325kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series 22217 E | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
End Type Open | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 291kN | ||
Number of Rows 2 | ||
Static Load Rating 325kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SKF Spherical Roller Bearing, 85mm Inside Diameter, 150mm Outside Diameter - 22217E
This spherical roller bearing is designed for high-load applications. With a cylindrical bore measuring 85mm and an outside diameter of 150mm, this component ensures optimal performance in various mechanical settings. The race width of 36mm provides additional stability, making it an ideal choice for industries requiring robust and durable bearing solutions.
Features & Benefits
• Constructed from metal for enhanced durability
• Capable of accommodating high dynamic load ratings
• Designed with a fatigue limit load for increased longevity
• Efficient performance with a reference speed of 4000 rpm
• Open end type facilitates easy maintenance and lubrication
Applications
• Used for reliable operation in heavy machinery
• Effective in automated systems for consistent performance
• Ideal for electrical and electronic equipment assembly
• Utilised in industrial requiring high load resistance
What are the advantages of the dual-row design in high-load applications?
The dual-row design enhances radial load capacity, allowing for better support under heavy loads and ensuring stability in dynamic environments.
How does the dynamic load rating impact usability in industrial settings?
A higher dynamic load rating indicates greater capacity for handling fluctuating loads during operation, which is crucial for equipment longevity and reliability.
What maintenance practices can prolong the lifespan of this bearing?
Regular lubrication and monitoring for any signs of wear can significantly extend the lifespan, ensuring smooth operation and reducing the risk of failure.
Related links
- SKF 22217 E/C3 Parallel 85 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22217-E1A-XL-M Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SKF C 2217 Cylindrical 85 mm ID Roller Bearing, 150 mm OD
- SKF C 2217/C3 Cylindrical 85 mm ID Roller Bearing, 150 mm OD
- SKF 22217 EK/C3 Tapered 85 mm ID Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 10X22217EAW33EEL Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
