SNR 22217EAW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 699-805
- Mfr. Part No.:
- 22217EAW33ZZC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€313.62
(exc. VAT)
€385.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.62 |
*price indicative
- RS Stock No.:
- 699-805
- Mfr. Part No.:
- 22217EAW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 324kN | |
| End Type | Double Shielded | |
| Series | 22217 | |
| Limiting Speed | 5400rpm | |
| Bearing Material | Steel | |
| Static Load Rating | 330kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 324kN | ||
End Type Double Shielded | ||
Series 22217 | ||
Limiting Speed 5400rpm | ||
Bearing Material Steel | ||
Static Load Rating 330kN | ||
Internal Clearance C3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for high performance and durability in diverse applications. This robust design accommodates both radial and axial loads, making it Ideal for heavy machinery and industrial equipment. With precision-crafted internal components and a dynamic load rating of 324,000,000 mN, this bearing ensures reliability under demanding conditions. It features multiple lubrication holes, enhancing maintenance efficiency and extending its lifespan. This product offers outstanding thermal stability with a maximum operating temperature of 473.15 °K, ensuring it performs consistently in high-temperature environments, while its Compact dimensions of 85 mm internal diameter and 150 mm external diameter fittingly optimise space within machinery.
Dynamic load rating of 324000000 mN for excellent load capacity
Three lubrication holes allow for efficient maintenance and improved longevity
Designed to operate effectively at temperatures up to 473.15 °K
Radial clearance class C3 accommodates thermal expansion enhancing reliability
Internal diameter of 85 mm and external diameter of 150 mm suit various applications
Mass of 2.64 kg ensures stability and performance in demanding conditions
Multiple coefficients for axial load enhance adaptability for different operational demands
Related links
- SNR 22217EAW33ZZC3 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 10X22217EAW33EEL Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAW33C4 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
