SNR 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 454-402
- Mfr. Part No.:
- 22217EAW33ZZ
- Manufacturer:
- SNR
Subtotal (1 unit)*
€307.65
(exc. VAT)
€378.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.65 |
*price indicative
- RS Stock No.:
- 454-402
- Mfr. Part No.:
- 22217EAW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 330kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Outside Diameter | 150mm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 324kN | |
| Series | 22217 | |
| Limiting Speed | 5400rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Static Load Rating 330kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Outside Diameter 150mm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 324kN | ||
Series 22217 | ||
Limiting Speed 5400rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing exemplifies precision engineering and robustness, designed to meet the rigorous demands of various industrial applications. With an internal diameter of 85 mm and an external diameter of 150 mm, it ensures optimal performance even in challenging conditions. The bearings innovative design incorporates a unique lubrication system and is engineered for high-load capacities, making it an ideal choice for heavy machinery and rotational applications. The dynamic and static load ratings provide assurance of longevity and durability, offering peace of mind in operational environments. With its precise dimensions and robust construction, this bearing is a vital component for ensuring the smooth operation of machinery across multiple industries, including manufacturing and transportation.
Engineered for high dynamic and static load capacities to handle demanding tasks
Designed with multiple lubrication holes for improved maintenance and longevity
Features a precision-crafted internal and external diameter for optimal fit
Includes a minimal fillet radius to enhance installation flexibility
Offers excellent thermal performance with a wide operating temperature range
Robust construction ensures reliability under fluctuating operational conditions
Incorporates advanced engineering for efficient rotational performance
Available with optional seals and deflectors for adaptability to various applications
Related links
- SNR 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 10X22217EAW33EEL Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAW33C4 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
