NTN 4T-16282 Single Row Tapered Roller Roller Bearing, 72 mm OD

Subtotal (1 unit)*

€37.70

(exc. VAT)

€46.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€37.70

*price indicative

RS Stock No.:
453-896
Mfr. Part No.:
4T-16282
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Cup Width

14.237mm

Number of Rows

1

Bearing Material

Case Carburised Steel

Outside Diameter

72mm

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Series

4T-16282

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is expertly designed to support axial and radial loads in a wide range of applications. Featuring a robust external diameter and a carefully calibrated width, this product ensures optimal performance and longevity. Its precision construction is tailored for demanding environments, making it ideal for both industrial and automotive uses. With a clear focus on durability, this bearing promises to deliver reliable service, making it an essential component for engineers and manufacturers alike. Additionally, the simple installation process allows for quick replacements and minimal downtime, ensuring seamless integration into existing systems. This product stands out with its high-quality materials and engineering, affirming its place as a preferred choice for those seeking impeccable reliability and performance.

Precision-engineered to maintain performance under high stress

Suitable for rigorous industrial applications, enhancing machinery reliability

Designed for easy integration, simplifying the installation process

Constructed from high-quality materials to ensure durability over time

Optimally sized for a variety of applications, maximising versatility

Effective in reducing friction and wear, extending product lifespan

Supplied by a reputable manufacturer, guaranteeing quality assurance

Related links