SKF NU 1007 ECP 35 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 195-9654
- Mfr. Part No.:
- NU 1007 ECP
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€83.53
(exc. VAT)
€102.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €83.53 | - |
| 5 - 9 | €80.21 | 3% |
| 10 - 24 | €78.53 | 5% |
| 25 + | €76.83 | 8% |
*price indicative
- RS Stock No.:
- 195-9654
- Mfr. Part No.:
- NU 1007 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 41.5kN | |
| Series | NU 1007 ECP | |
| Limiting Speed | 13000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 35.8kN | |
| Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 41.5kN | ||
Series NU 1007 ECP | ||
Limiting Speed 13000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 35.8kN | ||
Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 35mm Inside Diameter, 62mm Outside Diameter - NU 1007 ECP
This cylindrical roller bearing is designed for high-speed applications, featuring an inside diameter of 35mm and an outside diameter of 62mm. Crafted with a non-metallic cage, it accommodates one row of rollers, making it ideal for efficient load transfer while ensuring durability under dynamic conditions. Its robust specifications make it suitable for both industrial and mechanical applications.
Features & Benefits
• Allows high-speed operation up to 13,000 r/min
• Capable of withstanding static loads up to 41.5 kN
• Open design facilitates easy lubrication and maintenance
• Features a fatigue limit load of 4.55 kN for enhanced longevity
Applications
• Used in automation equipment requiring high-speed rotation
• Ideal for electrical machinery operating under dynamic conditions
• Suitable for mechanical systems needing durable components
• Utilised in general engineering and manufacturing setups
What is the importance of the non-metallic cage in this bearing?
The non-metallic cage significantly reduces friction during operation, enhancing efficiency and extending the bearing's lifespan by minimising wear.
How do the dynamic and static load ratings impact performance?
The dynamic load rating of 35.8kN indicates how well the bearing can handle varying loads during movement, while the static load rating of 41.5 kN reflects its capacity to withstand stationary loads, ensuring reliability in both active and inactive states.
What types of lubrication are recommended for optimal operation?
It is advisable to use lubrication suitable for open cylindrical bearings, ensuring adequate coverage to prevent wear and optimise performance under high-speed conditions.
Related links
- SKF NU 1007 ECP/C3 35 mm ID Roller Bearing, 62 mm OD
- SKF NU 2317 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2206 ECP/C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
