SKF NU 1005 25 mm ID Cylindrical Roller Bearing, 47 mm OD
- RS Stock No.:
- 207-8798
- Mfr. Part No.:
- NU 1005
- Manufacturer:
- SKF
Subtotal (1 unit)*
€107.38
(exc. VAT)
€132.08
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.38 |
*price indicative
- RS Stock No.:
- 207-8798
- Mfr. Part No.:
- NU 1005
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 13.2kN | |
| Number of Rows | 1 | |
| Series | NU 1005 | |
| Dynamic Load Rating | 14.2kN | |
| Standards/Approvals | No | |
| Limiting Speed | 18000rpm | |
| Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 13.2kN | ||
Number of Rows 1 | ||
Series NU 1005 | ||
Dynamic Load Rating 14.2kN | ||
Standards/Approvals No | ||
Limiting Speed 18000rpm | ||
Outside Diameter 47mm | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 47mm Outside Diameter, Cylindrical Roller Bearing - NU 1005
This cylindrical roller bearing features a 25mm inside diameter and a 47mm outside diameter. With a race width of 12mm and a robust sheet metal cage, it ensures stability and durability under challenging conditions.
Features & Benefits
• Dynamic load rating of 14.2kN optimises performance
• Operating speed up to 18000 r/min for high-speed applications
• Single row design reduces friction for efficiency
• Sheet metal cage offers durability and lightweight construction
Applications
• Utilised in automation machinery for precise movements
• Integrated into industrial equipment requiring high load support
• Suitable for electrical applications needing efficient motion control
Can it handle high-speed operations?
Yes, it operates effectively up to 18000r/min.
Will it support heavy loads?
Yes, it has a static load rating of 13.2kN for heavy-loads.
Related links
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NNF 5005 ADB-2LSV 25 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NN 3005 K/SP 25 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF GS 81106 32 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 303 ECP 17 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF N 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF RNU 204 ECP 26.5 mm ID Cylindrical Roller Bearing, 47 mm OD
