NTN 22226EMKW33C3 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD

Subtotal (1 unit)*

€945.52

(exc. VAT)

€1,162.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€945.52

*price indicative

RS Stock No.:
640-264
Mfr. Part No.:
22226EMKW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

130mm

Race Width

64mm

Bore Type

Tapered

Cage Material

Brass

Maximum Speed - Grease

2200rpm

Limiting Speed

3600rpm

Static Load Rating

898kN

Internal Clearance

C3

Outside Diameter

230mm

Series

222

Number of Rows

2

Bearing Material

Through Hardened Steel

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

808kN

Maximum Speed - Oil

2800rpm

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy