NTN 22230EAKW33 Tapered 150 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 640-266
- Mfr. Part No.:
- 22230EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,113.71
(exc. VAT)
€1,369.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,113.71 |
*price indicative
- RS Stock No.:
- 640-266
- Mfr. Part No.:
- 22230EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 73mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 270mm | |
| Dynamic Load Rating | 1080kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 222 | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Limiting Speed | 3000rpm | |
| Static Load Rating | 1220kN | |
| Maximum Speed - Oil | 2300rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 73mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 270mm | ||
Dynamic Load Rating 1080kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 222 | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Limiting Speed 3000rpm | ||
Static Load Rating 1220kN | ||
Maximum Speed - Oil 2300rpm | ||
Maximum Speed - Grease 1800rpm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22230EAKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23230 CCK/C3W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAKW33 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAW33 150 mm ID Spherical Roller Bearing, 270 mm OD
