NTN 22230EAKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 640-267
- Mfr. Part No.:
- 22230EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,113.71
(exc. VAT)
€1,369.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,113.71 |
*price indicative
- RS Stock No.:
- 640-267
- Mfr. Part No.:
- 22230EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 73mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 270mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 1220kN | |
| Limiting Speed | 3000rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Maximum Speed - Oil | 2300rpm | |
| Series | 222 | |
| End Type | Open | |
| Dynamic Load Rating | 1080kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 73mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 270mm | ||
Internal Clearance C3 | ||
Static Load Rating 1220kN | ||
Limiting Speed 3000rpm | ||
Maximum Speed - Grease 1800rpm | ||
Maximum Speed - Oil 2300rpm | ||
Series 222 | ||
End Type Open | ||
Dynamic Load Rating 1080kN | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22230EAKW33 Tapered 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23230 CCK/C3W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAKW33 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAW33 150 mm ID Spherical Roller Bearing, 270 mm OD
