NSK 22316EAKE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 642-349
- Mfr. Part No.:
- 22316EAKE4
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€215.91
(exc. VAT)
€265.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.91 |
*price indicative
- RS Stock No.:
- 642-349
- Mfr. Part No.:
- 22316EAKE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Round | |
| Static Load Rating | 565kN | |
| Number of Rows | 2 | |
| Limiting Speed | 3800rpm | |
| Maximum Speed - Oil | 3400rpm | |
| Dynamic Load Rating | 540kN | |
| Maximum Speed - Grease | 2600rpm | |
| Outside Diameter | 170mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Round | ||
Static Load Rating 565kN | ||
Number of Rows 2 | ||
Limiting Speed 3800rpm | ||
Maximum Speed - Oil 3400rpm | ||
Dynamic Load Rating 540kN | ||
Maximum Speed - Grease 2600rpm | ||
Outside Diameter 170mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to deliver exceptional performance in a variety of applications, ensuring optimal operation and longevity. This bearing type features a bore diameter of 80 mm and an outside diameter of 170 mm, making it Ideal for accommodating radial and axial loads. Designed with an innovative structure and high-quality materials, the spherical roller bearing enhances reliability and efficiency in demanding environments, contributing to reduced maintenance costs and extended operational life.
Robust construction with a Basic dynamic load rating of 540000 N ensuring durability under heavy loads
Basic static load rating of 565000 N enhances safety and reliability even in static applications
Optimised for various lubrication methods including oil-bath and grease lubrication to suit specific operational requirements
Thermal speed capacity of 3200 min-1 highlights its suitability for high-speed applications in generating efficient performance
Abutment dimensions are designed for compatibility with standard shafts and housings facilitating easy installation
Low chamfer dimensions of 2.1 mm promote smoother operation and reduced wear on adjacent components
Mass of 6.23 kg reflects a balance between strength and weight supporting the bearing's functionality without compromising efficiency
Associated products such as adapter H2316X and withdrawal sleeve AHX2316 provide versatility for various assembly needs
Related links
- NSK 22316EAE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 21316EAE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 23022CDE4 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22219EAE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22219EAKE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAKW33 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
