SNR 29416E Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 455-052
- Mfr. Part No.:
- 29416E
- Manufacturer:
- SNR
Subtotal (1 unit)*
€750.06
(exc. VAT)
€922.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €750.06 |
*price indicative
- RS Stock No.:
- 455-052
- Mfr. Part No.:
- 29416E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 24mm | |
| Bore Type | Round | |
| Cage Material | Sheet Metal | |
| Roller Material | 100Crmn6 | |
| Internal Clearance | CN | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 604kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | 29416E | |
| Maximum Speed - Oil | 2000rpm | |
| Static Load Rating | 1640kN | |
| Number of Rows | 1 | |
| Limiting Speed | 3900rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 24mm | ||
Bore Type Round | ||
Cage Material Sheet Metal | ||
Roller Material 100Crmn6 | ||
Internal Clearance CN | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 604kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series 29416E | ||
Maximum Speed - Oil 2000rpm | ||
Static Load Rating 1640kN | ||
Number of Rows 1 | ||
Limiting Speed 3900rpm | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearing is meticulously designed to provide unparalleled performance and reliability in demanding industrial applications. This exceptional bearing combines a robust internal structure with superior material quality, making it ideal for high-load environments. With its innovative design, the product supports efficient axial load management, enhancing operational efficiency in rotating machinery. Not only does this bearing excel in delivering dynamic axial load ratings, but it also operates smoothly across a range of temperature variances, ensuring longevity and stability in diverse conditions. Its premium construction and engineering prowess highlight its suitability for applications requiring precise motion control and robust containment of stresses. Each unit reflects a commitment to quality synonymous with the brand, promising durability and efficiency where it matters most.
Engineered for optimal axial load support
High-performance materials increase lifespan
Reliable operation across extreme temperatures
Innovative design enhances efficiency
Smooth functioning reduces wear on machinery
Compact dimensions facilitate easy installation
Related links
- SNR 29416E Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22316EAKE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22316EAE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 21316EAE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VK Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VC3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 22316EF800 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
