NSK 22214EAE4C3 Straight 70 mm ID Spherical Roller Bearing, 125 mm OD
- RS Stock No.:
- 643-965
- Mfr. Part No.:
- 22214EAE4C3
- Manufacturer:
- NSK
Subtotal (1 unit)*
€143.52
(exc. VAT)
€176.53
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.52 |
*price indicative
- RS Stock No.:
- 643-965
- Mfr. Part No.:
- 22214EAE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 31mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Standards/Approvals | ISO 15312 | |
| Series | 222 | |
| Maximum Speed - Oil | 5300rpm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 232000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 125mm | |
| Maximum Speed - Grease | 4000rpm | |
| Dynamic Load Rating | 225000N | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 31mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Standards/Approvals ISO 15312 | ||
Series 222 | ||
Maximum Speed - Oil 5300rpm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 232000N | ||
Internal Clearance C3 | ||
Outside Diameter 125mm | ||
Maximum Speed - Grease 4000rpm | ||
Dynamic Load Rating 225000N | ||
End Type Open | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 70 mm bore, 125 mm outer diameter, and 31 mm width, designed for high radial loads and moderate axial loads in industrial applications. Its steel cage and open design feature lubrication grooves and holes for efficient grease or oil circulation. The C3 internal clearance provides extra room for thermal expansion and shaft misalignment, ensuring stable performance under demanding conditions.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22214EAE4 Straight 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EAW33C4 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EAKW33C3 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EMW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EMW33 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- FAG WS22214-E1-XL-2RSR Z Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- NSK 22215EAE4 Straight 70 mm ID Spherical Roller Bearing, 130 mm OD
