NTN 4T-M86643/M86610 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 64.292 mm OD
- RS Stock No.:
- 698-514
- Mfr. Part No.:
- 4T-M86643/M86610
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€50.86
(exc. VAT)
€62.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.86 |
*price indicative
- RS Stock No.:
- 698-514
- Mfr. Part No.:
- 4T-M86643/M86610
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 51.5kN | |
| End Type | Open | |
| Static Load Rating | 64.5kN | |
| Outside Diameter | 64.292mm | |
| Cup Width | 16.67mm | |
| Number of Rows | 1 | |
| Cone Width | 21.43mm | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 51.5kN | ||
End Type Open | ||
Static Load Rating 64.5kN | ||
Outside Diameter 64.292mm | ||
Cup Width 16.67mm | ||
Number of Rows 1 | ||
Cone Width 21.43mm | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly designed for performance and durability in demanding applications. This single row bearing features a pressed steel cage, optimising its load-carrying capabilities. With precise dimensions and a carefully engineered design, it caters to various mechanical applications, ensuring reliable operation under both dynamic and static loads. Its robust construction makes it an Ideal choice for industries requiring consistent reliability and performance. This bearing is capable of operating within a temperature range of -40°C to 120°C and showcases exceptional endurance under high-speed conditions, guaranteeing maximum efficiency for your machinery.
Single row configuration for simpler installation and reduced space requirements
Robust pressed steel cage enhances load-carrying capacity and improves longevity
Internal and external diameter dimensions are meticulously designed for optimal fit
Dynamic and static load ratings ensure dependable performance under diverse conditions
Fatigue limit load Value enhances durability in high-stress applications
Operating temperature range allows versatility in various environments
Precision-crafted to meet rigorous industry standards for quality assurance
Effective lubrication limits help maintain operational integrity over extended periods
Related links
- NTN 4T-M86610 Tapered Roller 70 mm ID Tapered Roller Bearing, 64.292 mm OD
- NTN 4T-M86647/M86610 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- NTN 4T-07100SA/07210X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 50.8 mm OD
- NTN 4T-L44643 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 51.1 mm OD
- NTN 4T-15250X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-L44643L/L44610 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 51.1 mm OD
- NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15578 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
