NTN 4T-M86610 Tapered Roller 70 mm ID Tapered Roller Bearing, 64.292 mm OD
- RS Stock No.:
- 698-513
- Mfr. Part No.:
- 4T-M86610
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€8.02
(exc. VAT)
€9.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.02 |
*price indicative
- RS Stock No.:
- 698-513
- Mfr. Part No.:
- 4T-M86610
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 64.292mm | |
| Static Load Rating | 64.5kN | |
| Cup Width | 16.67mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 51.5kN | |
| End Type | Open | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 64.292mm | ||
Static Load Rating 64.5kN | ||
Cup Width 16.67mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 51.5kN | ||
End Type Open | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly engineered for superior support in a variety of applications. Designed to accommodate both radial and axial loads, this product excels in performance and reliability, making it an Ideal choice for those seeking durability and precision. The bearing features a carefully calculated external diameter of 64.292 mm, ensuring an optimal fit within your machinery. Its outer ring width of 16.67 mm provides a robust structure that can withstand demanding operating conditions, making it suitable for various industrial uses. Experience the excellence of NTN engineering, which promises longevity and exceptional performance in all your projects.
Accommodates both radial and axial loads efficiently
Designed for high durability and reliability under various operating conditions
Features a precise external diameter of 64.292 mm for optimal machinery fit
Constructed with an outer ring width of 16.67 mm for enhanced strength
Suitable for a wide range of industrial applications
Promotes long service life due to its superior engineering quality
Related links
- NTN 4T-M86643/M86610 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 64.292 mm OD
- NTN 4T-M86647/M86610 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- NTN 4T-LM603012 Tapered Roller 70 mm ID Tapered Roller Bearing, 77.78 mm OD
- NTN 4T-37625 Tapered Roller 70 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-JM612910PK Tapered Roller 70 mm ID Tapered Roller Bearing, 115 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-2720 Tapered Roller 70 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-25821 Tapered Roller 70 mm ID Tapered Roller Bearing, 73.025 mm OD
