NTN NU1005G1 25 mm ID Roller Bearing, 47 mm OD

Image representative of range

Subtotal (1 unit)*

€91.14

(exc. VAT)

€112.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.14

*price indicative

RS Stock No.:
698-533
Mfr. Part No.:
NU1005G1
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

12mm

Bore Type

Cylindrical

Cage Material

Brass

Number of Rows

1

Series

NU

End Type

Open

Dynamic Load Rating

16700N

Outside Diameter

47mm

Internal Clearance

CN

Maximum Speed - Grease

96000°/s

Limiting Speed

19000rpm

Maximum Speed - Oil

114000°/s

Static Load Rating

14100N

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is meticulously designed for accurate and efficient motion control in various applications. This bearing features a separable design with a robust brass cage, ensuring easy installation and maintenance. With its Compact dimensions of 25 mm internal diameter and 47 mm external diameter, it provides a lightweight yet Durable solution for radial load applications. Notably, its construction supports a seamless integration into machinery, resulting in improved performance and longevity.

Compact design with an internal diameter of 25 mm and external diameter of 47 mm

Durable brass cage for enhanced load-carrying capacity

Separable design allows for straightforward assembly and disassembly

Optimised for both oil and grease lubrication to accommodate different operational needs

Dynamic load capacity of 16,700,000 mN, ensuring reliable performance under significant loads

Can operate effectively within a temperature range of 233.15 K to 393.15 K

Lightweight construction, weighing only 0.088 kg, contributes to reduced inertia in machine applications

Minimal fillet radii enhance performance in tight spaces, improving overall design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy