FAG 32005-X-XL Taper 25 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 190-8367
- Mfr. Part No.:
- 32005-X-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€25.26
(exc. VAT)
€31.07
(inc. VAT)
- 39 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €25.26 |
| 5 - 9 | €24.56 |
| 10 - 24 | €23.88 |
| 25 + | €23.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-8367
- Mfr. Part No.:
- 32005-X-XL
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 18900rpm | |
| Series | 320 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 31.5kN | |
| Outside Diameter | 47mm | |
| Static Load Rating | 34000N | |
| Cone Width | 15mm | |
| Bearing Material | Steel | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 18900rpm | ||
Series 320 | ||
Standards/Approvals No | ||
End Type Open | ||
Bearing Dynamic Load Rating 31.5kN | ||
Outside Diameter 47mm | ||
Static Load Rating 34000N | ||
Cone Width 15mm | ||
Bearing Material Steel | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Taper | ||
Race Type Tapered | ||
Schaeffler 320 Series Roller Bearing, 25mm Inside Diameter, 47mm Outside Diameter - 32005-X-XL
Features and Benefits:
• Steel rollers reduce wear under cyclic loading conditions
• Sheet-steel cage maintains roller spacing at high speed
• Static rating 34,000 N supports sustained standstill loads
• Dynamic rating 31.5 kN permits continuous rotational loads
• Limiting speed 18,900 r/min suits high-speed rotating assemblies
Applications
• Ideal for spindle systems requiring high rotational speed
• Used with shafts needing a cylindrical bore fit
• Can be used for industrial gearboxes with tapered races
• Suitable for heavy-duty rotating frames in machinery
What materials contact the rolling elements internally?
How does the bearing manage combined load types?
What operational speed limit should be observed?
What are the bearings load-handling values?
What shaft fit is required for installation?
Related links
- RS PRO 32005 Taper 25 mm ID Metric Roller Bearing, 47 mm OD
- FAG 32205-XL Taper 25 mm ID Roller Bearing, 52 mm OD
- FAG 32008-X-XL Taper 40 mm ID Roller Bearing, 68 mm OD
- FAG 32009-X-XL Taper 45 mm ID Roller Bearing, 75 mm OD
- FAG 32004-X-XL Taper 20 mm ID Roller Bearing, 42 mm OD
- FAG 32006-X-XL Taper 30 mm ID Roller Bearing, 55 mm OD
- FAG 30205-XL Taper 25 mm ID Tapered Roller Bearing, 52 mm OD
- FAG 32010-X-XL Taper 50 mm ID Tapered Roller Bearing, 80 mm OD
