RS Better World
INA SL183005-A-XL 25 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 191-4484
- Mfr. Part No.:
- SL183005-A-XL
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €54.80
View bulk pricing optionsSubtotal (1 unit)*
€87.80
(exc. VAT)
€107.99
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €87.80 | - |
| 5 - 9 | €76.84 | €54.80 |
| 10 - 24 | €75.17 | €126.30 |
| 25 + | €73.60 | €355.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4484
- Mfr. Part No.:
- SL183005-A-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Dynamic Load Rating | 35kN | |
| Outside Diameter | 47mm | |
| Static Load Rating | 32kN | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
End Type Open | ||
Dynamic Load Rating 35kN | ||
Outside Diameter 47mm | ||
Static Load Rating 32kN | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Related links
- INA SL045005-PP 25 mm ID Roller Bearing, 47 mm OD
- FAG 32005-X-XL Taper 25 mm ID Roller Bearing, 47 mm OD
- NTN NU1005G1 25 mm ID Roller Bearing, 47 mm OD
- SNR 32005A Taper Roller 25 mm ID Roller Bearing, 47 mm OD
- SKF 32005X/Q Taper 25 mm ID Roller Bearing, 47 mm OD
- NTN 4T-33005 Taper Roller 25 mm ID Roller Bearing, 47 mm OD
- INA NKIS25-XL 25 mm ID Roller Bearing Needle, 47 mm OD
- INA NJ204-E-XL-TVP2 20 mm ID Roller Bearing, 47 mm OD
