INA SL045005-PP 25 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 137-1773
- Mfr. Part No.:
- SL045005-PP
- Manufacturer:
- INA
Subtotal (1 unit)*
€134.12
(exc. VAT)
€164.97
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.12 |
*price indicative
- RS Stock No.:
- 137-1773
- Mfr. Part No.:
- SL045005-PP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Number of Rows | 2 | |
| Static Load Rating | 60000N | |
| Outside Diameter | 47mm | |
| Limiting Speed | 4700rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 46000N | |
| End Type | Sealed | |
| Maximum Speed - Grease | 4700rpm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Number of Rows 2 | ||
Static Load Rating 60000N | ||
Outside Diameter 47mm | ||
Limiting Speed 4700rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 46000N | ||
End Type Sealed | ||
Maximum Speed - Grease 4700rpm | ||
- COO (Country of Origin):
- DE
Double Row Full Complement Cylindrical Roller Bearings
INA from Schaeffler bearings have solid outer and inner rings and rib-guided cylindrical rollers. Since these bearings have the largest possible number of rolling elements, they have high radial load carrying capacity, high rigidity and are suitable for compact designs. Due to the kinematic conditions, however, they do not achieve the high speeds that are possible when using cylindrical roller bearings with cage.;Cable sheave bearings (cylindrical roller bearings with snap ring grooves) are locating bearings. These bearings are rigid and can support moderate axial forces in both directions and high radial forces. They consist of solid outer and inner rings with ribs, rib-guided cylindrical rollers and sealing rings.;The outer rings have snap ring grooves for retaining rings. The inner rings are axially split, 1 mm wider than the outer rings and held together by a rolled-in steel strip.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
The bearings have higher load carrying capacity and longer life for the same dimensioning. In certain applications, a smaller bearing arrangement can be designed.
Suffixes
PP - Seals on both sides, for cable sheave bearings
INA
Related links
- INA SL183005-A-XL 25 mm ID Roller Bearing, 47 mm OD
- NTN NU1005G1 25 mm ID Roller Bearing, 47 mm OD
- SNR 32005A Taper Roller 25 mm ID Roller Bearing, 47 mm OD
- SKF 32005X/Q Taper 25 mm ID Roller Bearing, 47 mm OD
- NTN 4T-33005 Taper Roller 25 mm ID Roller Bearing, 47 mm OD
- FAG 32005-X-XL Taper 25 mm ID Roller Bearing, 47 mm OD
- INA 81106-TV 30 mm ID Roller Bearing, 47 mm OD
- INA AXK3047-A/0-10 Needle 30 mm ID Roller Bearing, 47 mm OD
