NTN NU1015G1C3 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- RS Stock No.:
- 698-540
- Mfr. Part No.:
- NU1015G1C3
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€282.83
(exc. VAT)
€347.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.83 |
*price indicative
- RS Stock No.:
- 698-540
- Mfr. Part No.:
- NU1015G1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Series | NU | |
| Maximum Speed - Grease | 36600°/s | |
| Maximum Speed - Oil | 42600°/s | |
| Limiting Speed | 7100rpm | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 66.5kN | |
| Static Load Rating | 74.5kN | |
| Outside Diameter | 115mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Series NU | ||
Maximum Speed - Grease 36600°/s | ||
Maximum Speed - Oil 42600°/s | ||
Limiting Speed 7100rpm | ||
Internal Clearance C3 | ||
Dynamic Load Rating 66.5kN | ||
Static Load Rating 74.5kN | ||
Outside Diameter 115mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly engineered to deliver superior performance in demanding industrial applications. Designed for reliable operation, this bearing features a floating, separable design that facilitates easy assembly and maintenance. The robust brass cage guarantees optimal strength and stability, while its precise dimensional specifications ensure a perfect fit in your machinery. With its capability to handle dynamic and static loads effectively, this bearing is Ideal for high-speed operations, making it the perfect choice for various engineering sectors.
Crafted with a brass cage for enhanced durability and strength
Floating, separable design simplifies installation and maintenance
Successfully accommodates dynamic load capacities up to 66,500,000 mN
Handles static loads effectively with a maximum rating of 74,500,000 mN
Supports fatigue limit loads of up to 9,100,000 mN for long-lasting performance
Optimal for high-speed applications with oil lubrication limit speeds reaching 42,600 °/s
Excellent grease lubrication limit speeds of 36,600 °/s for sustained efficiency
Functions effectively within a wide temperature range from -40°C to 120°C
Designed with specific shoulder and fillet radius dimensions for precision fitting
Related links
- SKF NN 3015 KTN/SP 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- SKF NU 1015 ML/C3 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- SKF 24015 CC/W33 Cylindrical 75 mm ID Roller Bearing, 115 mm OD
- NTN NU1015G1 75 mm ID Roller Bearing, 115 mm OD
- NTN 32015XU Single Row Tapered Roller 75 mm ID Roller Bearing, 115 mm OD
- NTN 4T-JLM714149/JLM714110PK Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- SNR 32015A Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
