NTN 32015XU Single Row Tapered Roller 75 mm ID Roller Bearing, 115 mm OD
- RS Stock No.:
- 453-288
- Mfr. Part No.:
- 32015XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
€65.72
(exc. VAT)
€80.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.72 |
*price indicative
- RS Stock No.:
- 453-288
- Mfr. Part No.:
- 32015XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Outside Diameter | 115mm | |
| Cup Width | 19mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 118kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32015XU | |
| Static Load Rating | 167kN | |
| Maximum Speed - Grease | 3000rpm | |
| Maximum Speed - Oil | 4000rpm | |
| Limiting Speed | 4000rpm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 25mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Outside Diameter 115mm | ||
Cup Width 19mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 118kN | ||
Standards/Approvals ISO 355 | ||
Series 32015XU | ||
Static Load Rating 167kN | ||
Maximum Speed - Grease 3000rpm | ||
Maximum Speed - Oil 4000rpm | ||
Limiting Speed 4000rpm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 25mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing designed for optimal load distribution and longevity. This innovative component features a robust pressed steel cage that enhances its durability in various applications, ensuring you achieve reliability where it matters most. Ideal for dynamic operations, the bearing facilitates smooth rotational motion while effectively handling both radial and axial loads. With its precise engineering, it caters to various industries, making it a versatile choice for engineers and technicians looking for quality and efficiency. The design showcases sophisticated standards that adhere to ISO specifications, reflecting a commitment to excellence in manufacturing.
Single row construction optimises space while maintaining strength
Tailored for both oil and grease lubrication, ensuring versatility in application
Wide operating temperature range supports diverse working environments
Enhanced load ratings guarantee durability under rigorous conditions
Max shoulder diameters are designed to accommodate various mounting configurations
Min clearance specifications optimise fitting and functionality
Acier 100Cr6 rolling element material ensures superior wear resistance
Related links
- SNR 32015A Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- NTN 4T-JM714249PK Single Row Tapered Roller 75 mm ID Roller Bearing, 75 mm OD
- NTN 33215U Single Row Tapered Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 75 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387S Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
