NTN NU1015G1 75 mm ID Roller Bearing, 115 mm OD

Image representative of range

Subtotal (1 unit)*

€269.36

(exc. VAT)

€331.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€269.36

*price indicative

RS Stock No.:
698-539
Mfr. Part No.:
NU1015G1
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

20mm

Bore Type

Cylindrical

Cage Material

Brass

Number of Rows

1

Static Load Rating

74500N

Series

NU

End Type

Open

Outside Diameter

115mm

Internal Clearance

CN

Maximum Speed - Oil

42600°/s

Maximum Speed - Grease

36600°/s

Limiting Speed

7100rpm

Dynamic Load Rating

66500N

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed for superior load-bearing performance and optimal efficiency in various industrial applications. This robust bearing features a floating and separable design that simplifies installation and maintenance, making it an Ideal choice for demanding environments. With a dynamic load capacity of 66,500,000 mN and a static load capacity of 74,500,000 mN, it ensures reliability under substantial stress. The brass cage adds resilience while minimising friction, contributing to smoother operation and increased longevity. Built for precision, this bearing adapts to various lubrication methods, thus enhancing its functionality across multiple applications.

Separable design for easy installation and maintenance

Dynamic load capacity of 66,500,000 mN for robust performance

Static load capacity of 74,500,000 mN ensures reliability under heavy loads

Brass cage construction provides durability and reduces friction

Supports both oil and grease lubrication for versatile application

Optimised fillet radius of 1 mm enhances operational efficiency

Designed to withstand temperature variances from -40°C to 120°C

Minimal weight of 0.72 kg makes it suitable for lightweight designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy