NTN 1R5X8X12 5 mm ID Needle Roller Bearing Needle, 8 mm OD

Image representative of range

Subtotal (1 unit)*

€7.08

(exc. VAT)

€8.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.08

*price indicative

RS Stock No.:
698-565
Mfr. Part No.:
1R5X8X12
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

5mm

Race Width

12mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

Outside Diameter

8mm

End Type

Shielded

Series

1R5X8X12

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN needle roller bearing, inner ring offers exceptional performance for various applications with its precision-engineered design. This component is built for durability, featuring an internal diameter of 5 mm and a bearing width of 12 mm. It is optimised for seamless operation under pressure, ensuring reliable functionality in both industrial and commercial settings. The lubrication hole on the inner ring allows for easy maintenance, significantly enhancing the longevity of the bearing. With a mass of only 0.003 kg, this lightweight yet robust inner ring is designed to accommodate significant loads while maintaining efficiency. Its precise engineering guarantees high precision class P0, making it suitable for a wide range of mechanical systems.

Constructed with a minimum fillet radius of 0.3 mm for optimal fit

Under roller diameter is 8 mm ensuring effective load distribution

Includes a chamfer length of 1 mm facilitating smooth installation

Designed with a minimum shoulder diameter of 7 mm promoting stability

Maximum shaft and housing fillet radius compatibility at 0.3 mm for enhanced performance

Produced by NTN a trusted leader in bearing technology ensuring quality and reliability

Ideal for applications requiring Compact and lightweight solutions without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy