NTN 1R5X8X16 5 mm ID Needle Roller Bearing Needle, 8 mm OD
- RS Stock No.:
- 698-566
- Mfr. Part No.:
- 1R5X8X16
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€7.67
(exc. VAT)
€9.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.67 |
*price indicative
- RS Stock No.:
- 698-566
- Mfr. Part No.:
- 1R5X8X16
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 5mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Outside Diameter | 8mm | |
| End Type | Shielded | |
| Series | 1R5X | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 5mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Outside Diameter 8mm | ||
End Type Shielded | ||
Series 1R5X | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing Inner Ring designed to optimise performance in various mechanical applications. This robust component facilitates smooth and efficient operation while providing essential support for the needle rollers. Made with precision and reliability in mind, it features a minimal internal diameter of 5 mm and a width of 16 mm, making it suitable for Compact machinery where space is a premium. The innovative lubrication hole ensures proper lubrication management, prolonging the life of the bearing and enhancing overall functionality. With its superior abutment specifications, including a minimum shoulder diameter and fillet radius, this inner ring is perfect for maintaining effective operational alignment and stability under load.
Constructed to deliver enhanced load capacity and performance efficiency
Features a lubrication hole that aids in maintaining lubrication and reducing wear
Precision class P0 ensures high reliability for varied application needs
Minimal shoulder diameter and fillet radius promote effective alignment and fit
Lightweight at just 0.004 kg optimised for use in space constrained environments
Manufactured by NTN a trusted brand known for quality and innovation in bearing solutions
Related links
- NTN 1R5X8X12 5 mm ID Needle Roller Bearing Needle, 8 mm OD
- NTN NK8/16+1R5X8X16 5 mm ID Roller Bearing Needle Roller 15 mm OD
- SKF NK 8/12 TN 8 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF HK 0408 4 mm ID Roller Bearing Needle, 8 mm OD
- SKF NK 5/10 TN 5 mm ID Needle Roller Bearing Needle, 10 mm OD
- NTN 1R6X8X10 6 mm ID Needle Roller Bearing Needle Roller, 8 mm OD
- NTN 1R8X12X10 8 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R8X12X12D 8 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
