NTN NU218 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 698-632
- Mfr. Part No.:
- NU218
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€245.05
(exc. VAT)
€301.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.05 |
*price indicative
- RS Stock No.:
- 698-632
- Mfr. Part No.:
- NU218
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 5000rpm | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 30000°/s | |
| Maximum Speed - Grease | 25800°/s | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 169000N | |
| End Type | Open | |
| Series | NU | |
| Static Load Rating | 178000N | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 5000rpm | ||
Internal Clearance CN | ||
Maximum Speed - Oil 30000°/s | ||
Maximum Speed - Grease 25800°/s | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 169000N | ||
End Type Open | ||
Series NU | ||
Static Load Rating 178000N | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly engineered to provide exceptional performance and reliability in various industrial applications. This bearing features a floating and separable design, allowing for easy installation and maintenance. With a robust pressed steel cage, it effectively accommodates radial loads while maintaining optimal performance across a range of speeds. The high-quality construction ensures durability, making it an Ideal choice for demanding environments. Whether used in machinery or equipment, this bearing guarantees efficient operation and longevity, making it a cornerstone component for high-performance systems.
Designed for efficient load handling and operational excellence
Separable design facilitates quick assembly and disassembly
Pressed steel cage enhances strength and durability
Supports high dynamic and static loads for varied applications
Optimised for both oil and grease lubrication, ensuring versatility
Functions effectively within temperature ranges from 233.15 °K to 393.15 °K
Minimises friction and enhances performance with precise roller dimensions
Complies with rigorous industry standards for quality assurance
Related links
- FAG NU218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN 30218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN NU2218 90 mm ID Roller Bearing, 160 mm OD
- FAG NU218-E-XL-M1-F1-J20AA-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NU218EAT2X 90 mm ID Roller Bearing, 160 mm OD
- NTN 32218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 33218U Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 23218EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
