NTN 32218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 453-395
- Mfr. Part No.:
- 32218U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€163.70
(exc. VAT)
€201.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €163.70 |
*price indicative
- RS Stock No.:
- 453-395
- Mfr. Part No.:
- 32218U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 160mm | |
| Maximum Speed - Grease | 2200rpm | |
| Cup Width | 34mm | |
| Number of Rows | 1 | |
| Cone Width | 40mm | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 360kN | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 291kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32218U | |
| Maximum Speed - Oil | 3000rpm | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 160mm | ||
Maximum Speed - Grease 2200rpm | ||
Cup Width 34mm | ||
Number of Rows 1 | ||
Cone Width 40mm | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 360kN | ||
End Type Open | ||
Bearing Dynamic Load Rating 291kN | ||
Standards/Approvals ISO 355 | ||
Series 32218U | ||
Maximum Speed - Oil 3000rpm | ||
Limiting Speed 3000rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to cater to various industrial applications, ensuring optimal performance and longevity. With its robust construction and precise engineering, this bearing excels in handling high loads while maintaining effective operation even under challenging conditions. Built with a pressed steel cage, it provides reliable functionality alongside the durability expected of high-quality components. This product is engineered to ensure minimal friction and wear, contributing to an impressive lifespan and stable operation. Whether youre enhancing machinery or improving overall productivity, this bearing serves as an essential component in your mechanical systems, guaranteeing both reliability and efficiency.
Designed for optimal load distribution, reducing stress on components
Robust construction enhances durability and resistance to wear
Pressed steel cage offers improved strength and stability
Designed to operate efficiently in high-speed applications
Minimised friction ensures enhanced performance and longevity
Excellent thermal properties support operation in extreme temperatures
Versatile for multiple applications and compatible with various systems
Low maintenance requirements due to efficient design
Related links
- NTN 30218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 33218U Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- SKF 32218 Taper 90 mm ID Roller Bearing, 160 mm OD
- RS PRO 30218 Taper 90 mm ID Roller Bearing, 160 mm OD
- SKF 30218 Taper 90 mm ID Roller Bearing, 160 mm OD
- NTN NU218 90 mm ID Roller Bearing, 160 mm OD
- NTN NU2218 90 mm ID Roller Bearing, 160 mm OD
- NTN 4T-32218 Tapered Roller 90 mm ID Tapered Roller Bearing, 160 mm OD
