NTN NU218EAT2X 90 mm ID Roller Bearing, 160 mm OD

Image representative of range

Subtotal (1 unit)*

€245.05

(exc. VAT)

€301.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€245.05

*price indicative

RS Stock No.:
698-636
Mfr. Part No.:
NU218EAT2X
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

30mm

Bore Type

Cylindrical

Cage Material

Polyamide

Outside Diameter

160mm

Static Load Rating

180kN

Number of Rows

1

Series

NU

Dynamic Load Rating

230kN

End Type

Open

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing designed for efficient operation in demanding applications. This component facilitates axial displacement, thanks to its floating feature, while ensuring reliAbility and ease of assembly with its separable design. The polyamide cage not only enhances durAbility but also promotes smooth operation, making it Ideal for various industrial setups. Each bearing is engineered to minimise friction and wear, thereby extending the service life of machinery and reducing maintenance intervals. This product stands out for its Ability to sustain heavy loads while delivering optimal performance, making it a valuable asset for engineers and maintenance professionals.

Single row design optimises axial load capacity

Floating feature allows for axial displacement, enhancing system functionality

Separable design simplifies installation and maintenance

Polyamide cage ensures lightweight durability and reduces friction

Engineered for efficiency, boosting machinery performance and lifespan

Ideal for various industrial applications, supporting heavy loads effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy