NTN 1R32X40X20 32 mm ID Needle Roller Bearing Needle, 40 mm OD
- RS Stock No.:
- 698-711
- Mfr. Part No.:
- 1R32X40X20
- Manufacturer:
- NTN
Subtotal (1 unit)*
€11.76
(exc. VAT)
€14.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.76 |
*price indicative
- RS Stock No.:
- 698-711
- Mfr. Part No.:
- 1R32X40X20
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Outside Diameter | 40mm | |
| Bearing Material | Steel | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Shielded | ||
Outside Diameter 40mm | ||
Bearing Material Steel | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing Inner Ring is designed to enhance the functionality of machinery requiring robust and reliable internal components. With an internal diameter of 32 mm and a width of 20 mm, this inner ring provides optimal support for roller bearings, ensuring smooth operation and longevity. Engineered with precision class P0, it guarantees a high standard of performance, making it an Ideal choice for various automotive and industrial applications. The inner ring's unique features, including a minimum fillet radius of 0.6 mm and a lubrication hole option, contribute to effective functionality by minimising wear and tear during operation. Weighing 0.068 kg, this product exemplifies strength without compromising on weight, making it a practical solution for complex systems.
Precision class P0 ensures reliable performance under varying conditions
Minimum fillet radius of 0.6 mm enhances compatibility with a range of components
Lubrication hole on the inner ring option allows for easy maintenance and extended service life
Mass of 0.068 kg provides a lightweight yet strong component for efficient machinery design
Designed for smooth operation reducing friction and wear during usage
Max shaft and housing fillet radius compatibility of 0.6 mm for optimal fitting
The internal diameter of 32 mm contributes to flexibility in application across various industries
Width of 20 mm ensures stability and support for needle roller bearings
Related links
- NTN 1R35X40X125 35 mm ID Needle Roller Bearing Needle, 40 mm OD
- NTN 1R35X40X165 35 mm ID Needle Roller Bearing Needle, 40 mm OD
- NTN 1R32X40X36 32 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN HMK4015V3 40 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R40X45X17 40 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R40X45X30 40 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R40X50X22 40 mm ID Needle Roller Bearing Needle, 50 mm OD
- NTN 1R40X48X22 40 mm ID Needle Roller Bearing Needle Roller, 48 mm OD
