NTN 1R35X40X125 35 mm ID Needle Roller Bearing Needle, 40 mm OD

Image representative of range

Subtotal (1 unit)*

€9.23

(exc. VAT)

€11.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.23

*price indicative

RS Stock No.:
698-712
Mfr. Part No.:
1R35X40X125
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

35mm

Race Width

12.5mm

Bore Type

Cylindrical

Cage Material

Steel

End Type

Shielded

Outside Diameter

40mm

Bearing Material

Steel

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Needle Roller Bearing Inner Ring is designed to provide superior support and stability within rotary applications. Crafted for precision, it boasts an internal diameter of 35 mm and a width of 12.5 mm, ensuring compatibility with a variety of shafts. This product is Ideal for enhancing mechanical efficiency, reducing friction, and ensuring optimal performance of machinery, thanks to its robust construction and precision characteristics. With a lightweight design, the inner ring weighs only 0.027 kg, making it an economical choice for your engineering needs. Its strategic lubrication hole simplifies maintenance, promoting longevity and reliable operation in demanding environments.

Compact design facilitating space saving installations

Internal diameter of 35 mm maximising shaft compatibility

Width of 12.5 mm optimising structural strength

Minimum fillet radius of 0.3 mm enhancing smooth motion

Manufactured with a chamfer length of 2 mm for improved load distribution

P0 precision class ensures high quality performance under various conditions

Mass of just 0.027 kg minimises weight without sacrificing durability

Incorporates a lubrication hole for easy maintenance and enhanced durability

Manufactured by NTN ensuring adherence to high quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy