NTN 4T-25821 Tapered Roller 70 mm ID Tapered Roller Bearing, 73.025 mm OD
- RS Stock No.:
- 698-765
- Mfr. Part No.:
- 4T-25821
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€11.92
(exc. VAT)
€14.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.92 |
*price indicative
- RS Stock No.:
- 698-765
- Mfr. Part No.:
- 4T-25821
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 73.025mm | |
| Cup Width | 19.05mm | |
| End Type | Open | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 71kN | |
| Static Load Rating | 85kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 73.025mm | ||
Cup Width 19.05mm | ||
End Type Open | ||
Series 4T | ||
Bearing Dynamic Load Rating 71kN | ||
Static Load Rating 85kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings are engineered to provide efficient support and stability in various applications. With an external diameter of 73.025 mm and an outer ring width of 19.05 mm, these bearings are designed to accommodate radial and axial loads while maintaining high performance. Constructed with precision, they boast a rating life coefficient of 1, signifying reliability under continuous use. The product is Ideal for machinery requiring robust assembly and durability, making it suitable for both industrial and commercial environments. With ntn's commitment to quality, these bearings promise longevity and superior functionality, ensuring seamless operation in demanding conditions.
Engineered for precise radial and axial load support
Designed for durability in heavy duty applications
Compact dimensions enhance installation flexibility
Rating life coefficient ensures reliability over time
Max shoulder diameter capability of up to 65 mm
Maintains optimal performance with a maximum fillet radius of 0.8 mm
Constructed to withstand varying operational conditions
Manufactured by a trusted leader in bearing technology
Related links
- NTN 4T-2788 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-HM88547 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-25878 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-HM88510 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-25880 Tapered Roller 36.49 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-25880/25821 Taper Roller 36.49 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-2735X Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-18520 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
