NTN 4T-JHM720249/JHM720210 Tapered Roller 100 mm ID Tapered Roller Bearing, 160 mm OD

Image representative of range

Subtotal (1 unit)*

€229.94

(exc. VAT)

€282.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€229.94

*price indicative

RS Stock No.:
704-852
Mfr. Part No.:
4T-JHM720249/JHM720210
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

100mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

160mm

Cone Width

40mm

Bearing Material

Steel

End Type

Open

Bearing Dynamic Load Rating

235kN

Static Load Rating

370kN

Cup Width

32mm

Number of Rows

1

Series

4T

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is meticulously engineered to deliver exceptional performance in various applications. Designed for optimal efficiency, this component utilises a pressed steel cage to enhance durability and load distribution. Ideal for machinery requiring precise alignment and robust support, it facilitates smooth operation and reduces friction, ultimately prolonging the lifespan of the equipment. With its origins in European manufacturing expertise, this bearing represents a blend of high-quality materials and innovative design, making it an essential choice for both professionals and enthusiasts seeking reliability.

Single row design provides optimal axial and radial load capacity

Pressed steel cage ensures lightweight durability and effective lubrication

Tapered roller configuration allows for precise alignment and reduced friction

Manufactured in France, reflecting stringent quality and engineering standards

Enhances the overall efficiency and longevity of machinery applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy