NTN 4T-LM67049A/LM67010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 59.13 mm OD

Image representative of range

Subtotal (1 unit)*

€21.25

(exc. VAT)

€26.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.25

*price indicative

RS Stock No.:
699-109
Mfr. Part No.:
4T-LM67049A/LM67010
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

31.75mm

Bore Type

Cylindrical

Cage Material

Steel

Cup Width

11.81mm

Static Load Rating

41kN

Outside Diameter

59.13mm

Bearing Dynamic Load Rating

34.5kN

Cone Width

16.76mm

End Type

Open

Number of Rows

1

Series

4T

Bearing Material

Steel

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is designed for heavy loads and provides exceptional reliability in various applications. Characterised by its pressed steel cage, this single row tapered roller bearing excels in supporting axial and radial forces, making it Ideal for demanding operational environments. The robust construction ensures long-lasting performance and reduced maintenance needs, allowing for smooth and efficient machinery operation. With ntn's commitment to quality and precision, this bearing is a trusted choice for engineers and manufacturers seeking dependable solutions in their projects.

Single row tapered roller design optimises load distribution

Pressed steel cage enhances durability and longevity

Ideal for supporting both axial and radial forces

Designed for high performance in demanding applications

Reliable construction minimises downtime and maintenance

Manufactured by ntn, renowned for quality engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy