NTN 4T-LM67048L/LM67010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 59.13 mm OD

Image representative of range

Subtotal (1 unit)*

€23.33

(exc. VAT)

€28.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.33

*price indicative

RS Stock No.:
700-065
Mfr. Part No.:
4T-LM67048L/LM67010
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

31.75mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

59.13mm

Cone Width

16.76mm

Static Load Rating

41kN

Cup Width

11.81mm

Bearing Material

Steel

End Type

Open

Bearing Dynamic Load Rating

34.5kN

Series

4T

Number of Rows

1

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is designed for precision and reliability in various applications. This single row tapered roller bearing features a pressed steel cage, ensuring robust performance even under heavy loads. Its engineering guarantees optimal load distribution and reduced friction, making it Ideal for high-efficiency machinery and automotive uses. With a focus on durability and strength, this bearing is manufactured to meet the highest industry standards, ensuring longevity and minimal maintenance requirements. Backed by a reputable brand known for their quality, this bearing serves not only function but also enhances the overall reliability of your equipment, ensuring smooth operation and a longer lifespan.

Single row design enhances load capacity and alignment

Pressed steel cage facilitates easier maintenance and increases durability

Tapered roller design allows for efficient load distribution

Manufactured by ntn, a trusted name in the bearing industry

Offers reduced friction for improved energy efficiency

Ideal for a variety of applications, including machinery and automotive

Built to comply with stringent industry standards for superior quality

Designed to ensure a longer lifespan with minimal upkeep

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy