NTN 4T-3386 Tapered Roller 39.68 mm ID Tapered Roller Bearing, 80.16 mm OD
- RS Stock No.:
- 699-152
- Mfr. Part No.:
- 4T-3386
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€41.27
(exc. VAT)
€50.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.27 |
*price indicative
- RS Stock No.:
- 699-152
- Mfr. Part No.:
- 4T-3386
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 39.68mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 112kN | |
| Number of Rows | 1 | |
| Cone Width | 30.39mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 95kN | |
| End Type | Open | |
| Outside Diameter | 80.16mm | |
| Cup Width | 23.81mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 39.68mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 112kN | ||
Number of Rows 1 | ||
Cone Width 30.39mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 95kN | ||
End Type Open | ||
Outside Diameter 80.16mm | ||
Cup Width 23.81mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered for precision and durability, making it Ideal for high-performance applications. Specially designed with a pressed steel cage, this single-row bearing ensures optimal load distribution, reducing friction and wear. With an internal diameter of 39.688 mm and an external diameter of 58 mm, it caters to a variety of machinery configurations, providing reliable support and stability. The product's dynamic load capacity of 105,000,000 mN ensures robust performance, while its static load capacity of 112,000,000 mN guarantees safety under heavy loads. This bearing is manufactured in France and meets rigorous industry standards, showcasing exceptional craftsmanship and quality for long-lasting use.
Single-row tapered roller design for efficient load handling
Pressed steel cage optimises roller alignment for enhanced performance
Internal diameter of 39.688 mm and external diameter of 58 mm for versatile applications
Dynamic load capacity of 105,000,000 mN ensures reliability under stress
Static load capacity of 112,000,000 mN provides added safety margin
Manufactured with precision in France, adhering to stringent quality standards
Includes various industry calculation factors for optimal performance assessments
Ideal for use in machinery requiring sturdy and dependable bearings
Related links
- NTN 4T-26882/26820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 80.16 mm OD
- NTN 4T-3386/3320 Single Row Tapered Roller 39.69 mm ID Roller Bearing, 80.167 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-LM503349 Tapered Roller 45.98 mm ID Tapered Roller Bearing, 74.97 mm OD
- NTN 4T-572X Tapered Roller 76.2 mm ID Tapered Roller Bearing, 139.99 mm OD
- NTN 4T-3188S/3120 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 72.62 mm OD
- NTN 4T-52401/52618 Tapered Roller 101.6 mm ID Tapered Roller Bearing, 157.16 mm OD
