NTN 4T-26882/26820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 80.16 mm OD
- RS Stock No.:
- 698-769
- Mfr. Part No.:
- 4T-26882/26820
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€55.63
(exc. VAT)
€68.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.63 |
*price indicative
- RS Stock No.:
- 698-769
- Mfr. Part No.:
- 4T-26882/26820
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 41.27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 76.5kN | |
| Series | 4T | |
| Outside Diameter | 80.16mm | |
| End Type | Open | |
| Static Load Rating | 97.5kN | |
| Bearing Material | Steel | |
| Cup Width | 20.63mm | |
| Number of Rows | 1 | |
| Cone Width | 25.4mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 41.27mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 76.5kN | ||
Series 4T | ||
Outside Diameter 80.16mm | ||
End Type Open | ||
Static Load Rating 97.5kN | ||
Bearing Material Steel | ||
Cup Width 20.63mm | ||
Number of Rows 1 | ||
Cone Width 25.4mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed for optimal load-bearing performance in various applications. Engineered with a pressed steel cage, this bearing ensures durability and reliability under demanding conditions, making it an Ideal choice for industrial machinery and automotive systems. Its sophisticated taper design allows for efficient radial and axial load distribution, resulting in enhanced operational efficiency and extended service life. With its robust construction, the Tapered Roller Bearing consistently delivers superior performance, whilst minimising friction and wear, ultimately contributing to reduced downtime and maintenance costs.
Single row tapered roller design for effective load distribution
Pressed steel cage that enhances structural integrity
Optimised for high performance in challenging environments
Durable construction that ensures longevity and reliability
Minimises friction and wear improving overall efficiency
Ideal for use in a variety of industrial and automotive applications
Related links
- NTN 4T-3386 Tapered Roller 39.68 mm ID Tapered Roller Bearing, 80.16 mm OD
- NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-3877/3820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 85.72 mm OD
- NTN 4T-342A Tapered Roller 41.27 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-M802048 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-3585 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-44162/44348 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.5 mm OD
- NTN 4T-24780/24721 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 76.2 mm OD
