Timken 16150/16283 Taper 38.1 mm ID Roller Bearing, 72.23 mm OD
- RS Stock No.:
- 137-1970
- Mfr. Part No.:
- 16150/16283
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€89.21
(exc. VAT)
€109.73
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €89.21 | - |
| 5 - 9 | €85.64 | 4% |
| 10 - 24 | €83.86 | 5% |
| 25 + | €82.07 | 8% |
*price indicative
- RS Stock No.:
- 137-1970
- Mfr. Part No.:
- 16150/16283
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 56.6kN | |
| End Type | Open | |
| Cone Width | 19.05mm | |
| Static Load Rating | 65.8kN | |
| Outside Diameter | 72.23mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 56.6kN | ||
End Type Open | ||
Cone Width 19.05mm | ||
Static Load Rating 65.8kN | ||
Outside Diameter 72.23mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-16150/16283 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72.23 mm OD
- Timken HM88648/HM88610 Taper 35.72 mm ID Roller Bearing, 72.23 mm OD
- Timken HM88649/HM88610 Taper 34.92 mm ID Roller Bearing, 72.23 mm OD
- FAG KHM88649-HM88610 Taper Roller 34.93 mm ID Tapered Roller Bearing, 72.23 mm OD
- SKF HM 88649/2/610/2/QCL7C Taper 34.93 mm ID Imperial Roller Bearing, 72.23 mm OD
- NTN 4T-HM88649 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 72.23 mm OD
- Timken 13889/13836 Taper 38.1 mm ID Roller Bearing, 65.08 mm OD
- Timken 28150/28300 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
