NTN NU2216C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD

Image representative of range

Subtotal (1 unit)*

€215.76

(exc. VAT)

€265.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€215.76

*price indicative

RS Stock No.:
699-175
Mfr. Part No.:
NU2216C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

80mm

Race Width

33mm

Bore Type

Round

Cage Material

Pressed Steel

Outside Diameter

140mm

Limiting Speed

5100rpm

Maximum Speed - Grease

26400°/s

Maximum Speed - Oil

30600°/s

Internal Clearance

C3

Static Load Rating

186kN

Number of Rows

1

Series

NU

Dynamic Load Rating

163kN

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to provide exceptional support and durability in various applications. Engineered with a floating, separable design and a pressed steel cage, it ensures smooth operation under dynamic loads. Ideal for industrial machinery and automotive applications, this bearing operates efficiently at high speeds while maintaining optimal radial clearance and stability. With a robust construction, it offers excellent fatigue resistance and longevity, making it a reliable choice for engineers looking for precision and resilience in their bearing solutions.

Designed for dynamic loads up to 163,000,000 mN, ensuring reliability in demanding environments

Floating design allows for easy installation and maintenance, promoting user convenience

Manufactured with a pressed steel cage to enhance durability and operational efficiency

Offers a radial clearance class of C3, allowing for optimal performance under varying loads

Excellent fatigue limit load capacity of 22,000,000 mN, ensuring long-term reliability in applications

Min operating temperature of -40°C and max operating temperature of 120°C makes it versatile across different environments

Features both oil and grease lubrication limit speeds, accommodating varied operational preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy