NTN NJ216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 700-191
- Mfr. Part No.:
- NJ216EAT2X
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€187.10
(exc. VAT)
€230.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.10 |
*price indicative
- RS Stock No.:
- 700-191
- Mfr. Part No.:
- NJ216EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 26mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 167000N | |
| Internal Clearance | CN | |
| Outside Diameter | 140mm | |
| Number of Rows | 1 | |
| Limiting Speed | 6100rpm | |
| Maximum Speed - Grease | 26400°/s | |
| Series | NJ | |
| Maximum Speed - Oil | 36600°/s | |
| Dynamic Load Rating | 165000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 26mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 167000N | ||
Internal Clearance CN | ||
Outside Diameter 140mm | ||
Number of Rows 1 | ||
Limiting Speed 6100rpm | ||
Maximum Speed - Grease 26400°/s | ||
Series NJ | ||
Maximum Speed - Oil 36600°/s | ||
Dynamic Load Rating 165000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to accommodate axial loads efficiently. Separable for easy installation and maintenance, this bearing features a polyamide cage that ensures smooth operation under varying conditions. Its robust construction allows it to excel in demanding industrial applications, while the precise dimensions promote optimal fit and function. With a maximum operating temperature of 393.15 °K, it guarantees reliability in high-temperature environments, making it an Ideal choice for engineers and manufacturers seeking superior performance in their machinery.
Single direction design facilitates straightforward axial load handling
Polyamide cage reduces friction for improved efficiency
Robust static load capacity ensures reliability under heavy loads
Dynamic load capability of 165 million mN supports demanding applications
Optimised dimensions enhance compatibility with various machinery
Minimum fillet radius of 2 mm promotes durability and longevity
Capable of operating effectively across a wide temperature range
Separable design allows for easy assembly and disassembly
Related links
- NTN NJ2216ET2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ2216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2XC3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NUP2216ET2XU 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU216EAG1C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
