NTN NU313 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 699-330
- Mfr. Part No.:
- NU313
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€192.65
(exc. VAT)
€236.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €192.65 |
*price indicative
- RS Stock No.:
- 699-330
- Mfr. Part No.:
- NU313
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Series | NU | |
| Maximum Speed - Oil | 36000°/s | |
| Outside Diameter | 140mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 150kN | |
| Maximum Speed - Grease | 30600°/s | |
| Limiting Speed | 6000rpm | |
| Static Load Rating | 139kN | |
| Internal Clearance | CN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Series NU | ||
Maximum Speed - Oil 36000°/s | ||
Outside Diameter 140mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 150kN | ||
Maximum Speed - Grease 30600°/s | ||
Limiting Speed 6000rpm | ||
Static Load Rating 139kN | ||
Internal Clearance CN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- FAG NU313-E-XL-M1-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU313-E-XL-TVP2-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ313C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAG1C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAT2XC3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ313EAT2X 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN N313 65 mm ID Cylindrical Roller Bearing, 140 mm OD
