NTN NU313EAT2XC3 65 mm ID Cylindrical Roller Bearing, 140 mm OD

Image representative of range

Subtotal (1 unit)*

€192.65

(exc. VAT)

€236.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€192.65

*price indicative

RS Stock No.:
704-760
Mfr. Part No.:
NU313EAT2XC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

65mm

Race Width

33mm

Bore Type

Round

Cage Material

Polyamide

Limiting Speed

6500rpm

Outside Diameter

140mm

Maximum Speed - Grease

27600°/s

Dynamic Load Rating

213kN

Internal Clearance

C3

Series

NU

Number of Rows

1

Static Load Rating

191000N

Maximum Speed - Oil

39000°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.

Single row design optimises load handling and reduces friction

Separable construction allows for effortless installation and maintenance

Designed with minimum shoulder and ring dimensions for adaptability in various setups

Long service life

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy