NTN NJ313EAT2X 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 699-129
- Mfr. Part No.:
- NJ313EAT2X
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€222.06
(exc. VAT)
€273.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €222.06 |
*price indicative
- RS Stock No.:
- 699-129
- Mfr. Part No.:
- NJ313EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 180kN | |
| Static Load Rating | 132kN | |
| Number of Rows | 1 | |
| Outside Diameter | 140mm | |
| Series | NJ | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 180kN | ||
Static Load Rating 132kN | ||
Number of Rows 1 | ||
Outside Diameter 140mm | ||
Series NJ | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for precision and reliability in axial load applications. This separable bearing features a robust polyamide cage that enhances its durability and performance. Designed to accommodate single direction axial loads, it offers a streamlined solution for various mechanical requirements. With its precise design and quality manufacturing, this bearing is Ideal for ensuring smooth rotational movement in demanding environments. It provides an effective and long-lasting solution for industrial machinery, making it a key component in maintaining operational efficiency.
Single row design allows for effective axial load support
Separable construction enables easy installation and maintenance
Polyamide cage enhances the longevity and operational reliability of the bearing
Specifically designed for single direction axial loads, ensuring optimal performance
Manufactured by a trusted brand known for quality and innovation
Suitable for a variety of industrial applications, ensuring versatility
Optimises mechanical efficiency by reducing friction and wear
Related links
- NTN NJ313C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAG1C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAT2XC3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN N313 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN N313EAT2X 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NUP313U 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313 65 mm ID Cylindrical Roller Bearing, 140 mm OD
