NTN N313 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 700-069
- Mfr. Part No.:
- N313
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€256.39
(exc. VAT)
€315.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €256.39 |
*price indicative
- RS Stock No.:
- 700-069
- Mfr. Part No.:
- N313
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 150kN | |
| Number of Rows | 1 | |
| Static Load Rating | 139kN | |
| Internal Clearance | CN | |
| Outside Diameter | 140mm | |
| Maximum Speed - Oil | 36000°/s | |
| Maximum Speed - Grease | 30600°/s | |
| Series | N | |
| Limiting Speed | 6000rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 150kN | ||
Number of Rows 1 | ||
Static Load Rating 139kN | ||
Internal Clearance CN | ||
Outside Diameter 140mm | ||
Maximum Speed - Oil 36000°/s | ||
Maximum Speed - Grease 30600°/s | ||
Series N | ||
Limiting Speed 6000rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance in various industrial applications. Designed with a floating and separable structure, it accommodates axial displacement and is equipped with a pressed steel cage for durability. Its robust design includes precise internal and external diameters, making it suitable for high-load environments. This bearing supports a dynamic load capacity of 150 million mN and features a fatigue limit load of 16.8 million mN. The Bearing also offers temperature resilience, functioning effectively within a temperature range from -40°C to 120°C. With a mass of 2.18 kg, it presents a reliable solution for machinery requiring efficient rotational support.
Designed for high load capacity, ensuring durability under pressure
Separable structure allows for easy installation and maintenance
Pressed steel cage enhances reliability and operational efficiency
Effective for both oil and grease lubrication, ensuring versatility
Temperature capabilities ranging from -40°C to 120°C for diverse applications
Optimised fillet radii for improved performance at critical points
Dynamic load capacity of 150 million mN supports heavy machinery demands
Fatigue limit load of 16.8 million mN ensures long-lasting functionality
Related links
- NTN NJ313C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAG1C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAT2XC3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ313EAT2X 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN N313EAT2X 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NUP313U 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313 65 mm ID Cylindrical Roller Bearing, 140 mm OD
