NTN 22312EAW33 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 454-974
- Mfr. Part No.:
- 22312EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€224.44
(exc. VAT)
€276.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.44 |
*price indicative
- RS Stock No.:
- 454-974
- Mfr. Part No.:
- 22312EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 130mm | |
| Static Load Rating | 319kN | |
| Internal Clearance | CN | |
| Limiting Speed | 5100rpm | |
| Dynamic Load Rating | 340kN | |
| Series | 22312EAW33 | |
| Bearing Material | Steel | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 4300rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 130mm | ||
Static Load Rating 319kN | ||
Internal Clearance CN | ||
Limiting Speed 5100rpm | ||
Dynamic Load Rating 340kN | ||
Series 22312EAW33 | ||
Bearing Material Steel | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Maximum Speed - Oil 4300rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to deliver enduring performance in demanding applications. Its robust construction ensures exceptional reliability under various loads, making it an ideal choice for heavy machinery and industrial equipment. With precision engineering, it guarantees optimal alignment and reduced friction, leading to increased longevity and efficiency. The emphasis on quality craftsmanship is evident, as this product is built to withstand the rigours of operational challenges while maintaining peak operational capacity. Whether you are in manufacturing, automotive, or other industries requiring reliable rotational components, this bearing stands out as a pivotal solution for enhanced performance and reduced maintenance downtime.
Optimised for heavy load applications, ensuring resilience under pressure
Enhanced dynamic and static load capacities to support diverse operational demands
Designed with a minimum operating temperature of -40 °C, accommodating various environmental conditions
Incorporates a fatigue limit load feature for improved durability and reliability
Constructed without seals, allowing for easier maintenance and inspection
Precision engineering leads to lower noise and vibration levels during operation
Built with a minimum shoulder diameter to maximise compatibility with various systems
Related links
- NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33C4 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 29412E Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312V Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF BS2-2312-2RS/VT143 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
