NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 453-357
- Mfr. Part No.:
- 22312EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€276.16
(exc. VAT)
€339.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.16 |
*price indicative
- RS Stock No.:
- 453-357
- Mfr. Part No.:
- 22312EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 340kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 319kN | |
| Number of Rows | 2 | |
| Limiting Speed | 5100rpm | |
| Series | 22312EMW33C3 | |
| Outside Diameter | 130mm | |
| Standards/Approvals | RoHS | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 340kN | ||
Internal Clearance C3 | ||
Static Load Rating 319kN | ||
Number of Rows 2 | ||
Limiting Speed 5100rpm | ||
Series 22312EMW33C3 | ||
Outside Diameter 130mm | ||
Standards/Approvals RoHS | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to excel under various load conditions while ensuring optimal performance and longevity. Engineered with precision, this product is perfect for applications requiring robust reliability and enhanced operational efficiency. With its unique construction, it offers significant capacity for managing dynamic and static loads alike. The products internal and external dimensions are meticulously crafted to deliver high reliability, while the innovative features, such as the specially designed lubrication holes, enhance maintenance and functionality. Its capability to endure extreme temperatures makes it an ideal choice for demanding industrial environments, ensuring smooth operation regardless of external conditions. Backed by the reputable engineering excellence of ntn, this bearing not only meets but exceeds industry standards, making it a valuable addition to any mechanical assembly.
Engineered for high performance under varying load conditions
Designed to maintain operational integrity in extreme temperatures
Incorporates multiple lubrication holes for efficient maintenance
Features a robust construction that enhances wear resistance
Provides exceptional static and dynamic load handling capabilities
Ideal for various industrial applications requiring reliability and durability
Related links
- NTN 22312EAW33 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33C4 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 29412E Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF BS2-2312-2RS/VT143 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312V Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
