SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 699-613
- Mfr. Part No.:
- 21314VC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€268.33
(exc. VAT)
€330.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.33 |
*price indicative
- RS Stock No.:
- 699-613
- Mfr. Part No.:
- 21314VC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 21314 | |
| Bearing Material | Steel | |
| Static Load Rating | 240kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 246kN | |
| End Type | Open | |
| Limiting Speed | 5500rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 21314 | ||
Bearing Material Steel | ||
Static Load Rating 240kN | ||
Internal Clearance C3 | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 246kN | ||
End Type Open | ||
Limiting Speed 5500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is designed to provide exceptional performance in a range of applications requiring robust and effective support. This high-quality bearing features a pressed steel cage that enhances its durability whilst ensuring smooth operation under varying loads. With its optimal internal and external diameters, as well as a thoughtful design accommodating radial clearance class C3, this bearing guarantees reliable functionality in demanding environments. Furthermore, its impressive dynamic and static load capacities make it Ideal for tasks that require resilience and precision, cementing its Value in machinery and equipment construction.
Delivers dynamic load capacity of 246,000,000 mN ensuring reliable performance under high stresses
Includes a radial clearance class C3, providing adaptability for various operational conditions
Features multiple lubrication holes to optimise maintenance efficiency
Designed for seamless integration with both internal and external diameters ensuring fit and compatibility
Max shoulder diameters improve load distribution for better performance
Low mass of 2.99 kg helps reduce overall system weight and increases installation flexibility
Related links
- SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EMW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 21314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
