NTN 22217EAW33C4 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD

Subtotal (1 unit)*

€248.50

(exc. VAT)

€305.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€248.50

*price indicative

RS Stock No.:
454-960
Mfr. Part No.:
22217EAW33C4
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

85mm

Race Width

36mm

Bore Type

Cylindrical

Roller Material

Steel

Number of Rows

2

Static Load Rating

330kN

Outside Diameter

150mm

Internal Clearance

C4

Limiting Speed

5400rpm

Dynamic Load Rating

324kN

Standards/Approvals

RoHS

Series

22217

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearings offer unparalleled reliability and performance for various industrial applications. Engineered to withstand heavy radial loads, this bearing ensures optimal functionality even in the most demanding environments. Its robust construction features an internal diameter of 85 mm and an external diameter of 150 mm, delivering a perfect balance between strength and durability. Designed with precision, this bearing showcases a unique combination of radial and axial load capability, ensuring your machinery operates smoothly. With a maximum operating temperature of 200 °C, it accommodates a vast range of conditions, making it an ideal choice for operations requiring both resilience and longevity. This product not only excels in performance but also comes from a reputable manufacturer, ensuring quality and excellence embedded in its design.

Engineered for heavy radial and axial loads, providing enhanced operational stability

Robust design allows for reliability in challenging applications and environments

Optimised for high-speed operations with a reference thermal speed of 4100 tr/min

Precision-engineered components contribute to reduced friction and increased lifespan

No seals included, offering flexibility for various installation options

Manufactured from high-quality materials, ensuring exceptional durability

Three lubrication holes facilitate easy maintenance and ensure smoother operation

Dynamic and static load ratings enhance performance under varying loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy