SNR 22217EAKW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 706-933
- Mfr. Part No.:
- 22217EAKW33ZZC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€313.62
(exc. VAT)
€385.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.62 |
*price indicative
- RS Stock No.:
- 706-933
- Mfr. Part No.:
- 22217EAKW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Limiting Speed | 5400rpm | |
| Bearing Material | Steel | |
| Static Load Rating | 330000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 324000N | |
| Outside Diameter | 150mm | |
| Series | 22217 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Limiting Speed 5400rpm | ||
Bearing Material Steel | ||
Static Load Rating 330000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 324000N | ||
Outside Diameter 150mm | ||
Series 22217 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are engineered for superior reliability and performance in demanding applications. These high-quality bearings are designed to accommodate both radial and axial loads, making them Ideal for use in various industrial machinery. With an internal diameter of 85 mm and an external diameter of 150 mm, they offer robust support while maintaining efficient operation. Their dynamic load capacity of 324 million mN ensures they can withstand significant workloads, while the static load capacity of 330 million mN adds to their durability. These bearings are built to perform over extended periods, ensuring minimal downtime and increased productivity.
Robust construction enables reliable performance in heavy duty applications
Dynamic load capacity of 324 million mN supports high operational demands
Static load capacity of 330 million mN enhances durability for long term use
Designed with multiple lubrication holes for efficient maintenance
Available in a Compact size with an internal diameter of 85 mm
Optimal for accommodating radial and axial loads providing design flexibility
Radial clearance class C3 offers enhanced performance under varying load conditions
Specifically engineered to operate at temperatures ranging from 233.15 K to 473.15 K
Related links
- SNR 22217EAKW33ZZC3 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 10X22217EAW33EEL Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAW33C4 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
